FF-SDC100R2 Honeywell

FF-SDC100R2

Safety Light Curtains

Manufacturer:

Mfr Part:
FF-SDC100R2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySafety Light Curtains
ProductControl Modules
Operating Supply Voltage24 VDC
Description/FunctionSafety Control Unit
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature+ 5 C
Product TypeOptical Sensors
SeriesFF-SD
SubcategorySensors
Supply Voltage - Max28.8 VDC
Supply Voltage - Min21.6 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?