FF-MPFCONN Honeywell

FF-MPFCONN

Safety Light Curtains

Manufacturer:

Mfr Part:
FF-MPFCONN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySafety Light Curtains
ProductAccessories
Description/FunctionConnector for FF-MPF sensor
IP RatingIP65, NEMA 4, 13
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
Product TypeOptical Sensors
SeriesFF-SCAN
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?