Reference Only

F78SB102

Precision Potentiometers 1W 1kOhm 3 18mm .125 in.

Manufacturer:

Mfr Part:
F78SB102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPrecision Potentiometers
SeriesMKII
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StyleServo Mount
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance1 kOhms
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating1 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$334.48$10,034.40
Need more?
Contact Us