Reference Only

F78BB103

Precision Potentiometers 1W 10kOhm 3 18mm .125 in.

Manufacturer:

Mfr Part:
F78BB103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPrecision Potentiometers
SeriesMKII
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity0.5 %
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance10 kOhms
Shaft Diameter3.18 mm
Shaft Length22.23 mm
Voltage Rating750 V
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating1 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$367.98$7,359.60
$351.54$8,788.50
Need more?