F38000206 Honeywell

F38000206

Obsolete
Linear Displacement Sensors RESISTIVE & OPTICAL

Manufacturer:

Mfr Part:
F38000206

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLinear Displacement Sensors
Linearity0.5 %
Voltage Rating30 VDC
Electrical Travel152.4 mm
Mechanical Travel153.67 mm
Product TypeLinear Displacement Sensors
SeriesMLT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?