Reference Only
F38000100
Obsolete
Linear Displacement Sensors 12 7 mm Electrcl Tvl 750/1.0% 4-40
Datasheet
F38000100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Linear Displacement Sensors | |
| Travel | 13.97 mm | |
| Operating Force | 28.35 g | |
| Linearity | +/- 1 % | |
| Voltage Rating | 30 VDC | |
| Product Type | Linear Displacement Sensors | |
| Series | MLT | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?