Reference Only

EXA-Q

Limit Switches 8.90N 2lb max 20A 1NC 1NO SPDT Snap.

Manufacturer:

Mfr Part:
EXA-Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating20 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
NEMA Rating1, 7, 9
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP1, IP7, IP9
Actuator StylePlunger
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 40 C
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch
TypeMicro Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$682.04$3,410.20
$647.96$6,479.60
Need more?