Reference Only

EX-Q62

Limit Switches HAZARDOUS LOCATION.

Manufacturer:

Mfr Part:
EX-Q62

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating15 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
NEMA Rating1, 7, 9
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP1, IP7, IP9
TypeMicro Switch
Actuator StylePlunger
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 40 C
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 77 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$635.45$3,177.25
$594.76$5,947.60
Need more?