
EPM24CYG6ACX
Pushbutton Switches Sealed OI SEALD TACTIL MAN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | ||
| Illuminated | Illuminated | |
| Current Rating | 5 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 125 VAC | |
| Height | 35 mm | |
| Length | 24.99 mm | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Width | 24.99 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?