
DD-10955
Limit Switches BASIC SW ENCLOSED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Plunger | |
| Termination Style | Wire Lead | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.62 | $43.10 | |
| $6.90 | $69.00 | |
| $6.56 | $164.00 | |
| $6.39 | $319.50 | |
| $5.52 | $552.00 | |
| $5.18 | $1,295.00 | |
| $4.92 | $2,460.00 | |
| $4.74 | $4,740.00 |
Need more?