CSNV700N-356 Honeywell

CSNV700N-356

Current Sensors - Industrial .

Manufacturer:

Mfr Part:
CSNV700N-356

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCurrent Sensors - Industrial
Current Rating700 A
Sensor TypeClosed Loop
Accuracy0.5 %
Core Size24.2 mm
Height68.2 mm
Isolation Voltage5 kV
Length48.7 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Operating Supply Voltage12 V
Output TypeDigital
Product TypeIndustrial Current Sensors
SubcategorySensors
Supply Voltage - Max18 V
Supply Voltage - Min8 V
TypeFlux Gate Current Sensor
Width20.2 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$60.10$1,502.50
$59.83$2,991.50
$58.35$5,835.00
Need more?