Reference Only

CSNT651

Board Mount Current Sensors .

Manufacturer:

Mfr Part:
CSNT651

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Current Sensors
Current Rating150 A
Sensor TypeClosed Loop
Response Time0.5 us
Accuracy0.5 %
Operating Supply Voltage15 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeBoard Mount Current Sensors
SeriesCSN
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.93$5,793.00
Need more?