Reference Only

CSNS300F-001

Current Sensors - Industrial CURRENT SENSORS.

Manufacturer:

Mfr Part:
CSNS300F-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCurrent Sensors - Industrial
Current Rating300 A
Sensor TypeClosed Loop
Accuracy+/- 0.5 %
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Operating Supply Voltage15 V
Product TypeIndustrial Current Sensors
SubcategorySensors
TypeClosed Loop Current Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.28$8,914.00
Need more?