Reference Only
CSNR151
Board Mount Current Sensors +/-200 A +/-0.5 % Closed Loop Linear.
Datasheet
CSNR151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 200 A | |
| Sensor Type | Closed Loop | |
| Response Time | 0.5 us | |
| Accuracy | 0.5 % | |
| Operating Supply Voltage | 15 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Board Mount Current Sensors | |
| Series | CSN | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative