Reference Only

CSNE151-204

Board Mount Current Sensors .

Manufacturer:

Mfr Part:
CSNE151-204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Current Sensors
Current Rating90 A
Sensor TypeClosed Loop
Response Time1 us
Accuracy0.5 %
Operating Supply Voltage15 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeBoard Mount Current Sensors
SeriesCSN
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.90$747.50
$29.52$1,476.00
$28.12$2,812.00
Need more?