Reference Only

CSLS6B60

Obsolete
Board Mount Current Sensors 60A 4.5Vdc to10.5Vdc Induc Ana Curnt Sen

Manufacturer:

Mfr Part:
CSLS6B60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Current Sensors
Current Rating60 A
Sensor TypeOpen Loop
Response Time3 us
Operating Supply Voltage10 V
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
TypeInductive Analog Current Sensor
Product TypeBoard Mount Current Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?