CSLA2GE Honeywell

CSLA2GE

Board Mount Current Sensors 92A 6 to 12 VDC Linear Curent Sensor.

Manufacturer:

Mfr Part:
CSLA2GE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Current Sensors
Current Rating92 A
Sensor TypeOpen Loop
Response Time3 us
Operating Supply Voltage12 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
TypeLinear Current Sensor
Product TypeBoard Mount Current Sensors
SeriesCSLA
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.09$1,302.25
$51.02$2,551.00
$49.99$4,999.00
Need more?
Contact Us