Reference Only

CSLA1DE

Board Mount Current Sensors .

Manufacturer:

Mfr Part:
CSLA1DE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Current Sensors
Current Rating75 A
Sensor TypeOpen Loop
Response Time3 us
Operating Supply Voltage16 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeBoard Mount Current Sensors
SeriesCSLA
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333400
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$52.79$1,319.75
$52.29$2,614.50
$51.82$5,182.00
Need more?
Contact Us