Reference Only
CSLA1CF
Board Mount Current Sensors 100A Bottom Mnt. AC or DC current.
Datasheet
CSLA1CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 100 A | |
| Sensor Type | Open Loop | |
| Response Time | 3 us | |
| Operating Supply Voltage | 16 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Board Mount Current Sensors | |
| Series | CSLA | |
| Subcategory | Sensors | |
| Type | Inductive Analog Current Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.16 | $1,254.00 |
Need more?