Reference Only
CSDA1BA-S
Obsolete
Board Mount Current Sensors 0.25-1.0A AC or DC current
Datasheet
CSDA1BA-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 500 mA | |
| Sensor Type | Open Loop | |
| Response Time | 100 us | |
| Accuracy | 0.5 % | |
| Operating Supply Voltage | 12 V | |
| Output Type | Digital | |
| Height | 19 mm | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Voltage | 400 mV | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | CSD | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 6 V | |
| Type | Current Detector | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333400 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?