Reference Only
CSDA1AA
Board Mount Current Sensors 0.25-1.0A 1 Pin AC or DC current.
Datasheet
CSDA1AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 500 mA | |
| Sensor Type | Open Loop | |
| Response Time | 100 us | |
| Accuracy | 0.5 % | |
| Operating Supply Voltage | 12 V | |
| Output Type | Digital | |
| Height | 19 mm | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Voltage | 400 mV | |
| Product Type | Board Mount Current Sensors | |
| Series | CSD | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 6 V | |
| Type | Current Detector | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.28 | $1,688.40 | |
| $54.92 | $2,746.00 | |
| $54.14 | $5,414.00 |
Need more?