Reference Only
CSCA0500A000B15B01
Obsolete
Current Sensors - Industrial CURRENT SENSORS
Datasheet
CSCA0500A000B15B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 500 A | |
| Sensor Type | Open Loop | |
| Frequency Range | 0 Hz to 500 kHz | |
| Accuracy | 2 % | |
| Response Time | 3 us to 7 us | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 80 C | |
| Core Size | 20.5 mm X 10.5 mm | |
| Height | 29 mm | |
| Length | 40 mm | |
| Operating Supply Voltage | 15 V | |
| Product Type | Industrial Current Sensors | |
| Series | CSCA | |
| Subcategory | Sensors | |
| Type | Inductive Analog Current Sensor | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333400 |
| TARIC | 9030332090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?