Reference Only

CSCA0300A000B15B01

Current Sensors - Industrial CURRENT SENSORS.

Manufacturer:

Mfr Part:
CSCA0300A000B15B01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCurrent Sensors - Industrial
Current Rating300 A
Sensor TypeOpen Loop
Response Time3 us to 7 us
Accuracy2 %
Frequency Range0 Hz to 500 kHz
Core Size20.5 mm X 10.5 mm
Height29 mm
Length40 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 10 C
Operating Supply Voltage15 V
Product TypeIndustrial Current Sensors
SeriesCSCA
SubcategorySensors
TypeInductive Analog Current Sensor
Width35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333400
TARIC9030332090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.66$1,416.50
$55.62$2,781.00
$54.24$5,424.00
Need more?