Reference Only
CSCA0200A000B15B01
Current Sensors - Industrial CURRENT SENSORS.
Datasheet
CSCA0200A000B15B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 200 A | |
| Sensor Type | Open Loop | |
| Frequency Range | 0 Hz to 500 kHz | |
| Accuracy | 2 % | |
| Response Time | 3 us to 7 us | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 80 C | |
| Core Size | 20.5 mm X 10.5 mm | |
| Height | 29 mm | |
| Length | 40 mm | |
| Operating Supply Voltage | 15 V | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Type | Inductive Analog Current Sensor | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333400 |
| TARIC | 9030332090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.13 | $1,353.25 | |
| $52.65 | $2,632.50 | |
| $51.28 | $5,128.00 |
Need more?