Reference Only

CLSXB8T-1

End of Life
Cable Pull Switches SAFETY

Manufacturer:

Mfr Part:
CLSXB8T-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCable Pull Switches
TypeHazardous Location
ActuatorCable
Actuator StyleCable
Contact FormDPST
Switch FunctionON - (OFF), ON - (OFF)
Current Rating100 mA
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Mounting StyleChassis Mount
Termination StyleConnector
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 40 C
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeCable Pull Switches
SeriesCLSX
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?