Reference Only
CLSB4B
Cable Pull Switches Sngl Head Cbl Pull BBM circuitry (MOM).
Datasheet
CLSB4B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Cable Pull Switches | |
| Type | Cable Pull | |
| Actuator Style | 1 Cable | |
| Contact Form | SPDT | |
| Current Rating | 6 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Mounting Style | Chassis Mount, 1/2 in NPT | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 1 C | |
| Maximum Operating Temperature | + 70 C | |
| Illuminated | Non-Illuminated | |
| Product Type | Cable Pull Switches | |
| Series | CLS | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,030.30 | $1,030.30 | |
| $1,019.09 | $10,190.90 |
Need more?