Reference Only
CDIRBS2W
Interlock Switches Comm Door Interlock Wht Right Key Entry
Datasheet
CDIRBS2W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Interlock Switches | |
| Current Rating | 350 mA | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Connector | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 38 C | |
| Minimum Operating Temperature | + 4 C | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Subcategory | Switches | |
| Tradename | Relialign | |
| Type | Right-Hand Interlock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?