Reference Only

CDIRBS1W

Interlock Switches Comm Door Interlock Wht Right Key Entry.

Manufacturer:

Mfr Part:
CDIRBS1W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Current Rating350 mA
Voltage Rating AC24 VAC
Voltage Rating DC24 VDC
Termination StyleConnector
Actuator StylePlunger
ActuatorPlunger
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Product TypeInterlock Switches
SubcategorySwitches
TradenameRelialign

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,592.22$1,592.22
Need more?
Contact Us