Reference Only

CDILBS2W

Interlock Switches Comm Door Interlock White Left Key Entry.

Manufacturer:

Mfr Part:
CDILBS2W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Current Rating350 mA
Voltage Rating AC24 VAC
Voltage Rating DC24 VDC
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 38 C
Minimum Operating Temperature+ 4 C
Product TypeInterlock Switches
SubcategorySwitches
TradenameRelialign
TypeLeft-Hand Interlock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,672.09$1,672.09
Need more?