Reference Only
C3400-0263L
Obsolete
Thermoelectric Assemblies KaptonHeaterAssembly
Datasheet
C3400-0263L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermoelectric Assemblies | |
| Type | Flexible Heater | |
| Product | Heaters | |
| Length | 0.61 mm | |
| Product Type | Thermoelectric Peltier Assemblies (TEC) | |
| Subcategory | Thermoelectric | |
| Width | 0.61 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419505000 |
| TARIC | 8419908590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?