Reference Only

BZV6-2RN34

Limit Switches SW 1NC 1NO SPDT 15A Top Roller PLGR ACTR.

Manufacturer:

Mfr Part:
BZV6-2RN34

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating15 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force10.84 N
NEMA Rating1, 3, 4
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP66
Actuator StylePlunger
Product TypeLimit Switches
SeriesE6/V6
SubcategorySwitches
TradenameMicroswitch
TypeMedium Duty Limit Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$283.07$283.07
$264.18$2,641.80
$250.98$6,274.50
Need more?
Contact Us