Reference Only

BZE6-2RQ168

Limit Switches Limit Switch E6 ENCLOSURES(BZE6).

Manufacturer:

Mfr Part:
BZE6-2RQ168

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating15 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force6.12 N to 9.73 N
NEMA Rating1
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP40
TypeMedium-Duty Limit Switches
Actuator StylePlunger
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 32 C
Product TypeLimit Switches
SeriesE6/V6
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.07$1,320.70
$131.62$6,581.00
Need more?
Contact Us