Reference Only

BZ-RW84X33

Obsolete
Basic / Snap Action Switches LARGE BASICS

Manufacturer:

Mfr Part:
BZ-RW84X33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeLarge
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating15 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC, 250 VDC
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP64
Actuator StyleLever
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?