Reference Only

BZ-3AST

Basic / Snap Action Switches Large Basics Z PLUNG LOC.

Manufacturer:

Mfr Part:
BZ-3AST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeLarge
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force4.45 N to 7.23 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.12$561.20
$52.14$1,303.50
$49.69$2,484.50
$48.89$4,889.00
Need more?