Reference Only

BZ-2R722331

Basic / Snap Action Switches SPDT CIR 1 A 125 Vac Pin Plunger Actuator.

Manufacturer:

Mfr Part:
BZ-2R722331

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeLarge
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating AC125 VAC
Operating Force2.5 N to 3.61 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.30$4,660.00
$21.80$5,450.00
$21.05$10,525.00
Need more?