Reference Only

BXA3K-1A

Limit Switches HAZARDOUS LOCATION.

Manufacturer:

Mfr Part:
BXA3K-1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
NEMA Rating1, 3, 4, 6, 13
Termination StyleScrew
IP RatingIP67
Actuator StyleRoller Plunger
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeLimit Switches
SubcategorySwitches
TypeLimit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,082.41$1,082.41
$1,055.57$10,555.70
Need more?