Reference Only

AWM92200V

Flow Sensors +/- 5 mbar 10V Airflow Sensors.

Manufacturer:

Mfr Part:
AWM92200V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
For Use WithDry Gas
Range200 SCCM
Accuracy0.1 %
Output Voltage38 mV
Operating Supply Voltage8 V to 15 V
Port Size4.7 mm
Housing MaterialSilicon
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeFlow Sensors
SeriesAWM90000
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.63$8,163.00
Need more?
Contact Us