Reference Only
AWM5103VA
Flow Sensors Airflow.
Datasheet
AWM5103VA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| Type | Air Flow Sensor | |
| For Use With | Dry Gas | |
| Range | 0 L/min to 15 L/min | |
| Accuracy | 0.5 % | |
| Operating Supply Voltage | 10 V | |
| Port Size | 1/4 in - 18 NPT | |
| Output Type | Analog | |
| Packaging | Bulk | |
| Product Type | Flow Sensors | |
| Series | AWM5000 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative