Reference Only

AWM5101VA

Flow Sensors AIRFLOW/NEW PRESSURE.

Manufacturer:

Mfr Part:
AWM5101VA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeAir Flow / New Pressure
For Use WithDry Gas
Range0 L/min to 5 L/min
Accuracy0.5 %
Operating Supply Voltage8 V to 15 V
Port Size6.35 mm
Housing MaterialSilicon
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeFlow Sensors
SeriesAWM5000
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?