AWM43300VH Honeywell

AWM43300VH

Flow Sensors AIRFLOW/NEW PRESSURE.

Manufacturer:

Mfr Part:
AWM43300VH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeAir Flow / New Pressure
For Use WithDry Gas
Range1 L/min
Accuracy0.5 %
Operating Supply Voltage9 V to 15 V
Port Size6.25 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeFlow Sensors
SeriesAWM40000
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min9 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 5)
Quantity Unit PriceExt. Price
$248.58$12,429.00
Need more?
Contact Us