Reference Only

AWM3303V

Flow Sensors Flow Sensor Mass N2 3-Pin.

Manufacturer:

Mfr Part:
AWM3303V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMass Air Flow Sensor
For Use WithDry Gas
Range+/- 1 L/min
Accuracy1 %
Operating Supply Voltage8 V to 15 V
Port Size5.08 mm
Housing MaterialSilicon
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeFlow Sensors
SeriesAWM3000
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$246.83$12,341.50
Need more?