Reference Only

AWM2300VH

Flow Sensors AIRFLOW/NEW PRESSURE.

Manufacturer:

Mfr Part:
AWM2300VH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeAir Flow / New Pressure
For Use WithHydrogen Gas
Range+/- 1 L/min
Accuracy1 %
Operating Supply Voltage8 V to 15 V
Port Size5.08 mm
Housing MaterialSilicon
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeFlow Sensors
SeriesAWM2000
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 5)
Quantity Unit PriceExt. Price
$232.75$11,637.50
Need more?