Reference Only

ASDXRRX001PD2A5

Board Mount Pressure Sensors Differential 0 psi to 1.0 psi

Manufacturer:

Mfr Part:
ASDXRRX001PD2A5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure0 psi to 1 psi
Accuracy2 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage5 V
Port TypeDual Radial Barbless
Resolution14 bit
Package / CaseDIP-8
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
SeriesASDX
Burst Pressure5 psi
Operating Supply Current3.5 mA
Port Size2.31 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?