Reference Only

ASDXACX030PA7A5

Board Mount Pressure Sensors 30psi 5V 12C Digital Output.

Manufacturer:

Mfr Part:
ASDXACX030PA7A5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure30 psi
Accuracy2 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage5 V
Port TypeSingle Axial Barbless
Resolution12 bit
Package / CaseDIP-8
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Supply Voltage - Max6 V
Supply Voltage - Min3 V
SeriesASDX
PackagingBulk
Port Size2.31 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us