Reference Only

AML59-SK10RG

Obsolete
LED Panel Mount Indicators SPLIT SCRN NO LEGEND RED/GRN FILTER

Manufacturer:

Mfr Part:
AML59-SK10RG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLED Panel Mount Indicators
ProductHardware
Illumination ColorRed, Green
Mounting StylePanel Mount
Mounting MethodSealed
Mounting TypeSealed
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?