Reference Only

AML52-N10K

Obsolete
Switch Hardware LENS RECTANGULAR BLK

Manufacturer:

Mfr Part:
AML52-N10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
ProductIndicators
TypeLens
For Use WithSwitches and Indicators
SeriesAML
Height10 mm
Illumination ColorBlack
Length25 mm
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?