Reference Only
AML52-N10G
Obsolete
Panel Mount Indicators - Neon & Incandescent Rect Button -Green w/ Neon for Psh butn
Datasheet
AML52-N10G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Neon | |
| Body Shape | Rectangular | |
| Illumination Color | Green | |
| Mounting Style | Panel Mount | |
| Height | 10 mm | |
| Length | 25 mm | |
| Mounting Method | Sealed | |
| Mounting Type | Sealed | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | AML | |
| Subcategory | Indication | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?