Reference Only

AML52-N10B

Panel Mount Indicators - Neon & Incandescent NEON BUTTON BLUE TRANS COLOR NO LEGEN.

Manufacturer:

Mfr Part:
AML52-N10B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPanel Mount Indicators - Neon & Incandescent
Lamp TypeNeon
Body ShapeRectangular
Illumination ColorBlue
Mounting StylePanel Mount
Height10 mm
Length25 mm
Mounting TypeSealed
Product TypePanel Mount Indicators - Neon & Incandescent
SubcategoryIndication
Width15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.13$813.00
$7.41$3,705.00
$7.18$7,180.00
Need more?
Contact Us