Reference Only

AML52-A10R

Switch Bezels / Switch Caps SQ LED BUTTON RED NO LEGEND.

Manufacturer:

Mfr Part:
AML52-A10R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Bezels / Switch Caps
TypeLens
For Use WithSwitches and Indicators
Height10 mm
Illumination ColorRed
Length15 mm
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$18.61$1,861.00
$18.09$3,618.00
$17.82$8,910.00
Need more?
Contact Us