Reference Only

AML51-F11A

Obsolete
Switch Hardware RECT.PUSHBUTTON AMB NO LEGEND

Manufacturer:

Mfr Part:
AML51-F11A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
ProductIndicators
TypeLens
For Use WithSwitches and Indicators
Designed forIndustrial and Test Equipment, Process Control, Computer Mainframes and Peripherals
FeaturesConstructed from Polycarbonate for Ruggedness and Durability
Height6.85 mm
Illumination ColorAmber
Length25 mm
MaterialPolycarbonate (PC)
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?